- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 182920-1
TE Connectivity / AMP Brand
182920-1
CPC SQ FL. RCPT REV SEX
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 37
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:182920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:37
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A