Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

182919-1

CPC FR-HANG RCP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CPC FR-HANG RCP
Product Highlights:
  • Connector
  • Number of Positions = 4
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords: 1829191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 182919-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 182919-1 RoHS compliant?
Yes, 182919-1 is RoHS compliant.
What is the lead time for 182919-1?
The standard lead time for 182919-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.82
100
$5.75
250
$5.73
500
$5.71
1,000
$4.87
2,500
$4.86
5,000
$4.84
7,500 +
$4.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!