- Home ›
- All Products›
- 1828936-9
1828936-9
TE Connectivity / AMP Brand
CA FO 2FIB B/O SM LC ODVA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CA FO 2FIB B/O SM LC ODVA
Search Keywords: 18289369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1828936-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot Color (Left):Black
-
Number of Connectors (End B):2
-
Cable Buffering:Tight Buffer
-
Connector Color (End B):Blue
-
Insertion Loss B (Max):.2 dB
-
Insertion Loss A (Max):.2 dB
-
Boot Type (Left):Standard
-
Number of Connectors (End A):2
-
Boot Type (Right):Standard
-
Boot Color (Right):Black
-
Connector Color (End A):Blue
-
Number of Fibers:2
-
Return Loss:55 dB
-
Polarity:Flipped
-
Cable Assembly Length:2.743 ft, 9 m
-
Connector Type (End B):LC Duplex Plug
-
Connector Type (End A):LC Duplex Plug
-
Fiber Type:SM
-
Cable Assembly Type:LC Duplex
-
Ferrule Material:Zirconia
-
Outside Cable Diameter:.295 in, 7.5 mm
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$307.41
5
$227.01
8
$168.48
10 +
$165.11
Click for Quote
Log in
to unlock special pricing