- Home ›
- All Products›
- 1828935-4
1828935-4
TE Connectivity / AMP Brand
CA FO, 2FIB B/O 62.5/125 LC ODVA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CA FO, 2FIB B/O 62.5/125 LC ODVA
Search Keywords: 18289354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1828935-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:XV(E)
-
Supplier Standard Pack:
1 -
Connector Color (End B):Beige
-
Boot Type (Right):Standard
-
Cable Buffering:Tight Buffer
-
Boot Color (Right):Black
-
Insertion Loss A (Max):.51 dB
-
Boot Color (Left):Black
-
Number of Connectors (End A):2
-
Number of Connectors (End B):2
-
Number of Fibers:2
-
Insertion Loss B (Max):.51 dB
-
Boot Type (Left):Standard
-
Connector Color (End A):Beige
-
Polarity:Flipped
-
Return Loss:30 dB
-
Cable Assembly Length:1.213 ft, 4 m
-
Ferrule Material:Zirconia
-
Connector Type (End B):LC Duplex Plug
-
Cable Assembly Type:LC Duplex
-
Fiber Type:OM1
-
Connector Type (End A):LC Duplex Plug
-
Outside Cable Diameter:.295 in, 7.5 mm
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$228.93
10
$140.88
15
$111.53
20 +
$109.30
Click for Quote
Log in
to unlock special pricing