- Home ›
- All Products›
- 1828826-1
1828826-1
TE Connectivity / AMP Brand
SHELL KIT, BLKH'D, SPL, PRO BEAM MINI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHELL KIT, BLKH'D, SPL, PRO BEAM MINI
Search Keywords: 18288261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1828826-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Protective Cap Material:Thermoplastic
-
Bulkhead Style:Low Profile
-
Product Type:Connector Shell Kit
-
Shell Finish:Hard Anodize
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature Type:Square Flange
-
Shell Material:Aluminum Alloy
-
Connector Mounting Type:Panel Mount
-
Boot:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
6
$595.16
11
$343.73
17
$234.77
22 +
$230.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments