- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1828619-2
1828619-2
TE Connectivity / AMP Brand
Kit, Receptacle, LC, SM,ODVA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Kit, Receptacle, LC, SM,ODVA
Product Highlights:
- Receptacle
- Singlemode
Search Keywords: 18286192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1828619-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC
-
Gender:RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
1
$23.067
200
$20.970
500
$20.340
1,000 +
$19.720
Click for Quote
Log in
to unlock special pricing