Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-828582-6

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 18285826
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-828582-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-828582-6 discontinued?
Yes, 1-828582-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-828582-6 RoHS compliant?
Yes, 1-828582-6 is RoHS compliant.
What is the lead time for 1-828582-6?
The standard lead time for 1-828582-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,447
Ships today, if you order in
Minimum Order Quantity:
44
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
44
$1.57
300
$1.51
1,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!