- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1828573-1
TE Connectivity / AMP Brand
1828573-1
FOCK, TJ-SC, DUPLEX, SM
View Datasheet Ask the Datasheet Accessories Notify Me
- Singlemode
- Fiber Optic Connector Type = Duplex
- Cable Type = Tight Jacket 1.6-2.0mm
- SC Connector Kit
- Packaging Method = Individual
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1828573-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mode: | Single Mode |
| Type: | LC |
| Gender: | PL |
| Mounting: | Cable Mount |
| Fiber Cable Type: | Duplex |
| Cable Diameter: | 1.6 mm |