- casa ›
- All Products›
- 1-828430-0
1-828430-0
TE Connectivity / AMP Brand
AMPMODU II PIN HEADER DUAL ROW
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição
+
AMPMODU II PIN HEADER DUAL ROW
Search Keywords: 18284300
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:1-828430-0
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
400 -
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
Comment:Headers are side-to-side stackable.
-
Sealable:No
-
Housing Material:PBT
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Temperature Rating:Standard
-
Mating Square Post Dimension:.025 in, .63 mm
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Housing Color:Green
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Packaging Quantity:400
-
Contact Type:Pin
-
Number of Rows:2
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.104 in, 2.65 mm
-
Header Type:Breakaway
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:5000 MΩ
-
Mating Alignment:Without
-
Number of Positions:20
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Parallel
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
1200
9 Weeks
Pode enviar
4/8/26
PRICE (USD)
QTD
Unit Price
1 200
$7.02
2 400
$3.71
3 600
$2.55
4 800 +
$2.50
Click for Quote
Conecte-se
para desbloquear preços especiais