- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1828200-1
1828200-1
TE Connectivity / AMP Brand
ARINC 801 MM MT CONN KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 801 MM MT CONN KIT
Product Highlights:
- Connector Kit
- Cable Type = Tight Jacket
Search Keywords: 18282001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1828200-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:LuxCis
-
Mounting:Cable Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$85.58
5
$84.73
10
$73.97
15
$72.46
30
$71.31
45
$70.95
59 +
$70.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments