- Home ›
- All Products›
- 1-828194-2
1-828194-2
TE Connectivity / AMP Brand
2X 6P MOD2 ST-STECK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X 6P MOD2 ST-STECK
Search Keywords: 18281942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-828194-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
156 -
Contact Type:Pin
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:47.24 µin, 1.2 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Housing Material:Thermoplastic
-
Header Type:Fully Shrouded
-
Number of Rows:2
-
Number of Positions:12
-
Contact Current Rating (Max):3 A
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Board-to-Board Configuration:Perpendicular
-
Packaging Type:Box
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9360
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
9,360
$5.14
18,720
$2.63
28,080
$1.79
37,440 +
$1.74
Click for Quote
Log in
to unlock special pricing