Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1827928-1

LEAF BATTERY CONN 3POS. P=3.2,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LEAF BATTERY CONN 3POS. P=3.2,
Product Highlights:
  • Connector
  • Type of Connector = Leaf Spring Battery Connector
  • 3 Positions
  • Right Angle Mount Angle
  • 3.20 mm Centerline
Search Keywords: 18279281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1827928-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Type: Battery
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: M
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1827928-1 RoHS compliant?
Yes, 1827928-1 is RoHS compliant.
What is the lead time for 1827928-1?
The standard lead time for 1827928-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in You may purchase all in-stock quantity of 31
On Order:
3,200   can ship 4/21/27
Stock lot only:
31
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
800
Order Increment:
400
24 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.333
400
$3.030
800
$3.020
1,600
$1.600
2,400
$1.120
3,200 +
$1.100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!