- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-827880-2
1-827880-2
TE Connectivity / AMP Brand
MODU II Stiftwanne,26-polig MODU II PIN HEADER,26 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
MODU II Stiftwanne,26-polig MODU II PIN HEADER,26 POS
Search Keywords: 18278802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-827880-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
562
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.89
35
$9.70
65
$9.52
150
$9.33
640
$9.15
1,000
$6.99
2,500 +
$5.90
Click for Quote
Log in
to unlock special pricing