- Home ›
- All Products›
- 1827855-2
1827855-2
TE Connectivity / AMP Brand
0.50 SERIES CONNECTER RECEPTACLE CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.50 SERIES CONNECTER RECEPTACLE CONTACT
Search Keywords: 18278552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827855-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Packaging Quantity:10000
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm²
-
Wire Size:22 – 20 AWG, .35 – .5 mm²
-
Mating Tab Thickness:.016 in, .4 mm
-
Operating Temperature Range:-30 – 90 °C, -22 – 194 °F
-
Mating Tab Width:.02 in, .5 mm
-
Operating Temperature (Max):80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Contact Size:.5mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0615
7,500
$0.0589
10,000
$0.0587
30,000
$0.0556
50,000
$0.0555
100,000
$0.0534
150,000
$0.0533
250,000 +
$0.0528
Click for Quote
Log in
to unlock special pricing