- Home ›
- All Products›
- 1827852-1
1827852-1
TE Connectivity / AMP Brand
2.5MM PITCH BATTERY REC. ASSY. 7P, Pack
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM PITCH BATTERY REC. ASSY. 7P, Pack
Search Keywords: 18278521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827852-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Packaging Method:Tube
-
Packaging Quantity:19
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Vertical
-
Number of Positions:7
-
Operating Voltage:30 VDC
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Locating Post
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):6 A
-
PCB Mount Retention:With
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,254
Can Ship immediately
Minimum Order Quantity:
19
Order Increment:
19
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
19
$1.295
114
$1.159
266
$1.132
513
$1.129
1,007
$1.108
2,508
$1.086
5,016
$0.838
7,505 +
$0.833
Click for Quote
Log in
to unlock special pricing