- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1827691-2
TE Connectivity / AMP Brand
1827691-2
DYNATAP 3200 TAP ASSY 24P(P/M)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1827691-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | PL |
| Number of Contacts: | 24 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -55 to 105 °C |