- Home ›
- All Products›
- 1827685-3
1827685-3
TE Connectivity / AMP Brand
2mm pitch Battery Rec. Assy. 7Pos. RVS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2mm pitch Battery Rec. Assy. 7Pos. RVS.
Search Keywords: 18276853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827685-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Packaging Quantity:1080
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:30 VDC
-
Connector Mounting Type:Board Mount
-
Number of Positions:7
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):6 A
-
PCB Mount Retention:Without
-
Packaging Method:Box
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
792
Can Ship immediately
You may purchase all in-stock quantity of 792
Stock lot only:
792
MOQ for In Stock Qty:
8640
MOQ for out of Stock Qty:
8640
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.057
500
$1.860
8,640 +
$1.870
Click for Quote
Log in
to unlock special pricing