- Home ›
- All Products›
- 1827685-2
1827685-2
TE Connectivity / AMP Brand
2mm pitch Battery Rec. Assy. 7Pos.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2mm pitch Battery Rec. Assy. 7Pos.
Search Keywords: 18276852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827685-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):6 A
-
Connector System:Board-to-Board
-
Operating Voltage:30 VDC
-
Packaging Method:Tray
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:72
-
PCB Mount Orientation:Right Angle
-
Number of Positions:7
-
Connector & Housing Type:Receptacle
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2160
Order Increment:
72
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,160
$3.07
4,320
$1.62
6,480
$1.12
8,640 +
$1.09
Click for Quote
Log in
to unlock special pricing