- Home ›
- All Products›
- 1827685-1
1827685-1
TE Connectivity / AMP Brand
2mm pitch Battery Rec. Assy. 7Pos. RVS.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2mm pitch Battery Rec. Assy. 7Pos. RVS.
Search Keywords: 18276851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Number of Positions:7
-
Connector & Housing Type:Receptacle
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:30 VDC
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):6 A
-
Packaging Method:Tray
-
Packaging Quantity:72
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2160
Order Increment:
72
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,160
$2.779
4,320
$1.467
6,480
$1.009
8,640 +
$0.988
Click for Quote
Log in
to unlock special pricing