- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1827684-1
1827684-1
TE Connectivity / AMP Brand
2mm pitch Battery Rec. Assy. 7Pos. H=4.0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2mm pitch Battery Rec. Assy. 7Pos. H=4.0
Search Keywords: 18276841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827684-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Number of Contacts:7
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,451
Ships today, if you order in
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
Order Increment:
72
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
72
$3.94
504
$3.93
1,008
$3.92
2,160
$3.91
4,320
$2.06
6,480
$1.42
8,640 +
$1.39
Click for Quote
Log in
to unlock special pricing