- Home ›
- All Products›
- 1827682-1
1827682-1
TE Connectivity / AMP Brand
MINI PCI EXPRESS 7H EMBOSS LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI PCI EXPRESS 7H EMBOSS LATCH
Search Keywords: 18276821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827682-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
PCB Contact Termination Area Plating Material:Gold Flash
-
Bus Type:Mini PCI Express
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:52
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Polarization
-
Packaging Quantity:300
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Horizontal
-
Insertion Style:Direct Insert
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Underplating Material:Nickel
-
Number of Rows:2
-
Number of Keys:1
-
Profile Height from PCB:.276 in
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Stack Height:.276 in, 7 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Row-to-Row Spacing:.031 in, .8 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
300
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,800
$3.00
3,600
$1.59
5,400
$1.09
7,200 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments