- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1827654-1
1827654-1
TE Connectivity / AMP Brand
Header - Male Blades - 7 Position - 1 Row - 0.079" (2.00mm) Pitch - Push-Pull - 7A 30V - Solder Termination - Through Hole, Ri ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Blades - 7 Position - 1 Row - 0.079" (2.00mm) Pitch - Push-Pull - 7A 30V - Solder Termination - Through Hole, Right Angle - Black.
Search Keywords: 18276541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,822
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
880
Order Increment:
80
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
80
$8.56
160
$8.54
320
$8.52
560
$8.50
880
$8.48
1,760
$4.47
2,640
$3.08
3,520 +
$3.01
Click for Quote
Log in
to unlock special pricing