- Home ›
- All Products›
- 1827617-1
1827617-1
TE Connectivity / AMP Brand
0.64 III/1.0 III 33POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III/1.0 III 33POS PLUG ASSY
Search Keywords: 18276171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827617-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Position Assurance:Yes
-
Packaging Quantity:100
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Number of Positions:33
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Bag
-
Primary Product Color:Natural
-
Sealable:No
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.025 in, .04 in, .64 mm, 1 mm
-
Number of Rows:3 , 4
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:.827 in, 21 mm
-
Product Width:.961 in, 24.4 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Height:.906 in, 23 mm
-
Mating Alignment:With
-
Contact Size:.64mm , 1mm
-
Strain Relief:Without
-
Housing Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
400
$3.20
800
$1.97
1,200
$1.56
1,600 +
$1.53
Click for Quote
Log in
to unlock special pricing