Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1827589-2

DYNAMIC D1000 REC CONT 2L AU 0.38um L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D1000 REC CONT 2L AU 0.38um L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-1000
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 18275892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1827589-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1827589-2 RoHS compliant?
Yes, 1827589-2 is RoHS compliant.
What is the lead time for 1827589-2?
The standard lead time for 1827589-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3572
1,000
$0.3438
2,500
$0.3395
5,000
$0.3387
7,500
$0.3378
10,000
$0.3370
15,000
$0.3361
25,000 +
$0.3353
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!