Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1827587-2

Rectangular Power Contact - Dynamic D-3000 Series - Gold Plated Contacts - Copper - Socket - Crimp.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - Dynamic D-3000 Series - Gold Plated Contacts - Copper - Socket - Crimp.
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-1000
  • Wire Range = 0.08-0.40² [28-22] mm [AWG]
Search Keywords: 18275872
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1827587-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: SKT
Wire Size: 22-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1827587-2 RoHS compliant?
Yes, 1827587-2 is RoHS compliant.
What is the lead time for 1827587-2?
The standard lead time for 1827587-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,782
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2746
1,000
$0.2512
2,500
$0.2361
5,000
$0.2244
7,500
$0.2220
25,000
$0.2195
50,000
$0.2190
100,000 +
$0.2184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!