Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1827586-2

DYNAMIC D1000 REC CONT S AU 0.38um L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D1000 REC CONT S AU 0.38um L/P
Search Keywords: 18275862
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1827586-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Wire Size: 28-30 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1827586-2 RoHS compliant?
Yes, 1827586-2 is RoHS compliant.
What is the lead time for 1827586-2?
The standard lead time for 1827586-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3146
1,000
$0.3082
2,500
$0.2997
5,000
$0.2933
7,500
$0.2895
10,000
$0.2869
15,000
$0.2831
25,000 +
$0.2366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!