- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1827572-2
TE Connectivity / AMP Brand
1827572-2
DYNAMIC D1000 REC CONT 2L AU 0.38um FORM
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Receptacle
- Product Series = D-1000
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827572-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp