Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1827571-2

DYNAMIC D1000 REC CONT L AU 0.38um FORM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D1000 REC CONT L AU 0.38um FORM
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Terminate To Wire
  • Product Series = D-1000
  • Wire Range = 0.08-0.40² [28-22] mm [AWG]
Search Keywords: 18275712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1827571-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Signal
Gender: SKT
Wire Size: 22-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1827571-2 RoHS compliant?
Yes, 1827571-2 is RoHS compliant.
What is the lead time for 1827571-2?
The standard lead time for 1827571-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
9000
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1433
5,000
$0.1405
9,000
$0.1401
18,000
$0.1398
27,000
$0.1394
36,000 +
$0.1391
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!