Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1827540-1

DYNAMIC D-2600 HYBRID REC HSG 48P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
DYNAMIC D-2600 HYBRID REC HSG 48P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 48
  • Not Keyed
Search Keywords: 18275401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1827540-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 48
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: (3.2/7.5)/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1827540-1 RoHS compliant?
Yes, 1827540-1 is RoHS compliant.
What is the lead time for 1827540-1?
The standard lead time for 1827540-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,070
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
120
Order Increment:
40
25 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.25
80
$4.21
120
$4.09
240
$3.86
360
$3.67
480 +
$3.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!