- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1827538-1
TE Connectivity / AMP Brand
1827538-1
DYNAMIC D-2600 HYBRID V-HDR ASSY 48P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Header Assembly
- 48 Positions
- Mount = Board Mount
- Not Keyed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827538-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A