Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1827525-1

MECHATROLINK II CONNECTOR KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
MECHATROLINK II CONNECTOR KIT
Search Keywords: 18275251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1827525-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: USB Type A
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polyester
Number of Contacts: 4
Contact Plating: Gold over Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1827525-1 RoHS compliant?
Yes, 1827525-1 is RoHS compliant.
What is the lead time for 1827525-1?
The standard lead time for 1827525-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.16
5
$15.60
25
$10.30
50
$9.08
100
$7.42
250
$5.79
500
$5.24
1,000 +
$5.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!