- Home ›
- All Products›
- 1827501-1
1827501-1
TE Connectivity / AMP Brand
2mm PITCH BATTERY PLUG ASSY 10POS.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2mm PITCH BATTERY PLUG ASSY 10POS.
Search Keywords: 18275011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827501-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Packaging Quantity:60
-
Packaging Method:Tray
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
Operating Voltage:30 VDC
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Locating Post
-
PCB Mount Orientation:Right Angle
-
Number of Positions:10
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Contact Current Rating (Max):6 A, 8 A
-
Centerline (Pitch):.079 in, 2 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
Order Increment:
60
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,440
$2.653
2,880
$1.405
4,320
$0.988
5,760 +
$0.969
Click for Quote
Log in
to unlock special pricing