- Home ›
- All Products›
- 1827483-2
1827483-2
TE Connectivity / AMP Brand
0.64 III RCPT NON SEALED AU (SS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III RCPT NON SEALED AU (SS)
Search Keywords: 18274832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827483-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Sealable:No
-
Wire Insulation Diameter:.85 mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Interface Plating:Gold (Au)
-
Typical Current Rating:2 A
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Packaging Quantity:10000
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size:30 – 26 AWG, .05 – .13 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.025 in, .64 mm
-
Wire Size Search:26 AWG, 27 AWG, 28 AWG, 29 AWG, 30 AWG, .05 mm², .06 mm², .08 mm², .1 mm², .12 mm²
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10,000
$0.107
20,000
$0.100
40,000
$0.094
80,000 +
$0.091
Click for Quote
Log in
to unlock special pricing