- Home ›
- All Products›
- 1827387-1
1827387-1
TE Connectivity / AMP Brand
GIC 3.3 PLUG HOUSING 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC 3.3 PLUG HOUSING 8P
Search Keywords: 18273871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827387-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Number of Power Positions:8
-
Number of Signal Positions:2
-
Packaging Quantity:1500
-
Housing Material:Nylon 6/6 GF
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Bag
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Rectangular Power Connector Type:Housing
-
Number of Positions:8
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Matrix
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):4 A
-
Housing Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Strain Relief:Without
-
Centerline (Pitch):.129 in, 3.3 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:24 – 20 AWG, 414.44 – 1045.97 CMA, .21 – .53 mm²
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Mating Retention Type:Latch , Locking Latch
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.48 in, 12.2 mm
-
Product Length:.574 in, 14.6 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$0.1425
3,000
$0.1363
6,000
$0.1240
7,500
$0.1237
10,500
$0.1161
25,500
$0.1090
51,000
$0.0990
100,500 +
$0.0987
Click for Quote
Log in
to unlock special pricing