- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1827341-4
1827341-4
TE Connectivity / AMP Brand
DDR SODIMM SOCKET 200P 8H STD TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DDR SODIMM SOCKET 200P 8H STD TYPE
Search Keywords: 18273414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827341-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$6.34
40
$6.28
60
$6.26
100
$6.21
260
$6.20
500
$6.18
1,000 +
$6.17
Click for Quote
Log in
to unlock special pricing