- Home ›
- All Products›
- 1827290-1
1827290-1
TE Connectivity / AMP Brand
GIC 2.0 REC CONT TIN PLATE TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
GIC 2.0 REC CONT TIN PLATE TYPE
Search Keywords: 18272901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1827290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Wire
-
Contact Retention Type within Housing:Locking Lance
-
Insulation Resistance:1000 MΩ
-
Contact Type:Socket
-
Packaging Quantity:6000
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Circuit Application:Signal
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):2.5 A
-
Packaging Method:Reel
-
Mating Tab Width:.02 in, .5 mm
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Mating Tab Thickness:.018 in, .46 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:50 VAC, 50 VDC
-
Wire Size:28 – 22 AWG, .079 – .38 mm²
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
6,000
$0.0298
12,000
$0.0297
30,000
$0.0281
54,000
$0.0255
102,000
$0.0254
150,000
$0.0245
252,000
$0.0244
504,000 +
$0.0243
Click for Quote
Log in
to unlock special pricing