- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826947-0
1-826947-0
TE Connectivity / AMP Brand
10P MODU 2 PIN HDR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10P MODU 2 PIN HDR
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 10
- Mating Post Length = 6.70 mm
Search Keywords: 18269470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826947-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,269
Can Ship immediately
Manufacturer Stock:
3,600
can ship
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
900
Order Increment:
300
31 Weeks
can ship
1/4/27