- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826944-0
1-826944-0
TE Connectivity / AMP Brand
2X10 P MODU II BRK AWY HDR, TIN, B8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X10 P MODU II BRK AWY HDR, TIN, B8
Search Keywords: 18269440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826944-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
30
$2.69
50
$2.68
100
$2.67
200
$2.02
300
$1.88
400 +
$1.85
Click for Quote
Log in
to unlock special pricing