- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826936-6
1-826936-6
TE Connectivity / AMP Brand
16P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16P AMPMODU II STIFT LEI
Product Highlights:
- Connector
- Header Type = Breakaway
- 16 Positions
- Mating Post Length = 5.80 mm
- 2.54 mm Centerline
Search Keywords: 18269366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826936-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
946
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
30 Weeks
can ship
1/4/27