- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826926-0
1-826926-0
TE Connectivity / AMP Brand
10P AMPMODU II PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
10P AMPMODU II PIN HDR.
Search Keywords: 18269260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826926-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,289
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
35
$3.67
50
$3.66
100
$3.65
200
$3.64
400
$2.24
600
$1.77
800 +
$1.73
Click for Quote
Log in
to unlock special pricing