- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826925-0
1-826925-0
TE Connectivity / AMP Brand
MOD 2 PINHDR 2X10P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD 2 PINHDR 2X10P.
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 20 Positions
Search Keywords: 18269250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826925-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,391
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$3.18
250
$3.17
500
$3.16
1,200
$3.15
2,400
$1.67
3,600
$1.17
4,800 +
$1.15
Click for Quote
Log in
to unlock special pricing