- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-826884-3
1-826884-3
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS Crimp ST Cable Mount
Product Highlights:
- Housing
- Socket
- Number of Positions = 2
- Product Series = E
- With Mating Connector Lock
Search Keywords: 18268843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826884-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
375
$9.46
750
$5.01
1,125
$3.52
1,500 +
$3.46
Click for Quote
Log in
to unlock special pricing