- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826664-4
1-826664-4
TE Connectivity / AMP Brand
MOD2 HDR DR 90D 14P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MOD2 HDR DR 90D 14P
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 28 Positions
- Mating Post Length = 8.00 mm
Search Keywords: 18266644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826664-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Minimum Order Quantity:
25
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$3.37
50
$3.09
150
$2.90
300
$2.78
600
$2.39
1,050
$2.16
2,550
$1.97
5,100 +
$1.82
Click for Quote
Log in
to unlock special pricing