- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826662-0
1-826662-0
TE Connectivity / AMP Brand
10P AMPMODU II STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
10P AMPMODU II STIFTLEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 5.80 mm
Search Keywords: 18266620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826662-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
35
$5.00
250
$4.99
500
$4.98
750
$4.96
1,500
$2.62
2,250
$1.85
3,000 +
$1.82
Click for Quote
Log in
to unlock special pricing