Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-826656-3

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Breakaway
  • 26 Positions
  • Mating Post Length = 8.08 mm
Search Keywords: 18266563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-826656-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-826656-3 RoHS compliant?
Yes, 1-826656-3 is RoHS compliant.
What is the lead time for 1-826656-3?
The standard lead time for 1-826656-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in You may purchase all in-stock quantity of 97
Stock lot only:
97
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
30 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.794
3,000 +
$2.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!