- Home ›
- All Products›
- 1-826648-2
TE Connectivity / AMP Brand
1-826648-2
12P AMPMODU II STIFT LEI
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12P AMPMODU II STIFT LEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 12
- Mating Post Length = 8.00 mm
Search Keywords: 18266482
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-826648-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector System: | Board-to-Board |
| Housing Material: | PBT |
| Dielectric Withstanding Voltage (Max): | 750 Vrms |
| Number of Positions: | 12 |
| Housing Temperature Rating: | Standard |
| PCB Mount Retention: | Without |
| Mating Alignment: | Without |
| Number of Rows: | 1 |
| Header Type: | Breakaway |
| Insulation Resistance: | 5000 MΩ |
| Contact Mating Area Plating Material: | Gold or Gold Flash over Palladium Nickel |
| Contact Base Material: | Phosphor Bronze |
| Contact Underplating Material: | Nickel |
| PCB Mount Alignment: | Without |
| Board-to-Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape & Form: | Square |
| Contact Current Rating (Max): | 5 A |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Contact Termination Area Plating Material Thickness: | 3 µm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Mounting Type: | Board Mount |
| Contact Type: | Pin |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| UL Flammability Rating: | UL 94V-0 |
| Square Termination Post & Tail Dimension: | .025 in, .63 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Mount Orientation: | Vertical |
| Sealable: | No |
| Packaging Quantity: | 500 |
| Contact Mating Area Plating Material Thickness: | 31.5 µin, .8 µm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Square Post Dimension: | .025 in, .63 mm |
| Circuit Application: | Signal |
| Packaging Type: | Carton |
| Termination Post & Tail Length: | .126 in, 3.2 mm |
| Primary Product Color: | Green |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-826648-2 RoHS compliant?
Yes, 1-826648-2 is RoHS compliant.
What is the lead time for 1-826648-2?
The standard lead time for 1-826648-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
31 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
1,500
$7.35
3,000
$3.75
4,500
$2.56
6,000 +
$2.50
Click for Quote
Log in
to unlock special pricing