- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826634-6
1-826634-6
TE Connectivity / AMP Brand
16P MODU 2 PIN HDR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16P MODU 2 PIN HDR
Search Keywords: 18266346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826634-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$7.09
100
$7.07
250
$7.06
450
$7.04
900
$3.72
1,350
$2.62
1,800 +
$2.57
Click for Quote
Log in
to unlock special pricing