- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826634-5
1-826634-5
TE Connectivity / AMP Brand
15P MOD2 STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
15P MOD2 STIFT LEI
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 30 Positions
- Mating Post Length = 6.70 mm
Search Keywords: 18266345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826634-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.28
150
$3.13
300
$3.04
600
$2.55
1,050
$2.39
2,550
$2.25
5,100 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments