- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826632-6
1-826632-6
TE Connectivity / AMP Brand
16P AMPMODU II STIFT LEI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16P AMPMODU II STIFT LEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 32
- Mating Post Length = 6.70 mm
Search Keywords: 18266326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826632-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
30
$5.45
100
$5.43
250
$5.42
600
$5.41
1,200
$2.86
1,800
$2.01
2,400 +
$1.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments