- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-826632-3
1-826632-3
TE Connectivity / AMP Brand
AMPMODU II PIN HEADER 13P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II PIN HEADER 13P
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 26
- Mating Post Length = 6.70 mm
Search Keywords: 18266323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-826632-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,003
Ships today, if you order in
Minimum Order Quantity:
10
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$2.31
50
$2.21
250
$2.11
500
$1.84
1,000
$1.69
2,500
$1.59
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing